|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1455T2201
Manufacturer Part #:

1455T2201

Manufacturer:

Description:
Enclosures, Boxes, & Cases 8.7x6.3x2.1"Extruded w/MetalEnds Clear
Mouser Online Catalog Page 2,117, Mouser Online Catalog
PDF Page 2,117, PDF Catalog Page
1455T2201 Datasheet 1455T2201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Enclosures
Type: Bench Top
Length: 160.02 mm
Width: 160.02 mm
Height: 51.57 mm
Color: Transparent
Series: 1455
Cover Color: Transparent
Features: Sized For Standard Eurocards
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 1.550 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1455MS100 Screws & Fasteners 78
1455TBTRD Enclosures, Boxes, & Cases 20
1455TBTBU-10 Enclosures, Boxes, & Cases 1
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 142,280
1-329631-2 RF Connector Accessories 41,117
1-329632-2 Screws & Fasteners 26,282
1455T1601 Enclosures, Boxes, & Cases 28
ACJS-MHDR Phone Connectors 1,351
AG3MCC XLR Connectors 239
1455T2202 Enclosures, Boxes, & Cases 33
1455QFBK Enclosures, Boxes, & Cases 6
1455TF Mounting Hardware 11
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.16
2:
$26.57
5:
$26.01
10:
$25.46
25:
$23.15
50:
$21.22
100:
$20.80
250:
$20.70

To add to a project, please Log In.

133639882 198091373 118502969 116728403