|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1455T1601
Manufacturer Part #:

1455T1601

Manufacturer:

Description:
Enclosures, Boxes, & Cases 6.3x6.3x2.1"Extruded w/MetalEnds Clear
Mouser Online Catalog Page 2,117, Mouser Online Catalog
PDF Page 2,117, PDF Catalog Page
1455T1601 Datasheet 1455T1601 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Enclosures
Type: Bench Top
Length: 160.02 mm
Width: 160.02 mm
Height: 51.57 mm
Color: Transparent
Series: 1455
Cover Color: Transparent
Features: Sized For Standard Eurocards
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 6.400066 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1455MS100 Screws & Fasteners 78
1455TBTRD Enclosures, Boxes, & Cases 20
1455TBTBU-10 Enclosures, Boxes, & Cases 1
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,624
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,134
KPJX-PM-4S DC Power Connectors 13,317
MMBT2222A Bipolar Transistors - BJT 73,728
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
NRJ6HH Phone Connectors 4,125
NYS367-9 RCA Phono Connectors 3,458
CDSU4148 Diodes - General Purpose, Power, Switching 134,214
1455T2201 Enclosures, Boxes, & Cases 50
7790 Terminals 2,971
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.17
2:
$23.65
5:
$23.14
10:
$22.66
25:
$20.60
50:
$18.88
100:
$18.51
250:
$18.42

To add to a project, please Log In.

198091373 116728403 118502969 133639882