|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1455N1201BK
Manufacturer Part #:

1455N1201BK

Manufacturer:

Description:
Enclosures, Boxes, & Cases MetalEndPanel, Black 4.72 x 2.09 x 4.06"
Mouser Online Catalog Page 2,117, Mouser Online Catalog
PDF Page 2,117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electronics Enclosures
Type: Bench Top
Outside Depth: 4.72 in
Outside Width: 4.06 in
Outside Height: 2.09 in
Material: Aluminum
Color: Black
Features: Sized For Standard Eurocards
Series: 1455
Factory Pack Quantity: 1
Width: 4.06 in
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1455MS100BK Screws & Fasteners 30
ImageMfr. Part #DescriptionStock 
3501FPX RCA Phono Connectors 4,209
1455L1201BK Enclosures, Boxes, & Cases 183
RP3502ABLK Pushbutton Switches 2,004
1455Q1601BK Enclosures, Boxes, & Cases 90
RP3502ARED Pushbutton Switches 755
1555JF17GY Enclosures, Boxes, & Cases 66
03455LF1H Fuse Holder 415
1455KFBK Mounting Hardware 23
1455CFBK Mounting Hardware 14
Real Time Availability
Stock:
191 Can Ship Immediately

On Order: 27 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.37
  5: $20.11
  10: $18.85
  25: $17.50
  50: $16.34
  100: $16.02
  250: $15.39
  500: $15.32

To add to a project, please Log In.

198091373 116728403 118502969 133639882 180786217