Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1455L1201BK
Manufacturer Part #:

1455L1201BK

Manufacturer:

Description:
Enclosures, Boxes, & Cases MetalEndPanel, Black 4.72 x 1.20 x 4.06"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electronics Enclosures
Type: Bench Top
Outside Depth: 4.72 in
Outside Width: 4.06 in
Outside Height: 1.2 in
Material: Aluminum
Color: Black
Features: Sized For Standard Eurocards
Series: 1455
Factory Pack Quantity: 1
Width: 4.06 in
Unit Weight: 14.109585 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.37
  5: $20.11
  10: $19.48
  25: $18.00
  50: $16.34
  100: $16.03
  250: $15.40
  500: $15.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1455MS100BK
Screws & Fasteners #6 x 3/8" Screw Pack 100, Black
Hammond Manufacturing
1: $8.98

116728403 198091373 133639882 180786217 118502969