|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1455C801BK
Manufacturer Part #:

1455C801BK

Manufacturer:

Description:
Enclosures, Boxes, & Cases MetalEndPanel, Black 3.15 x 0.91 x 2.13"
Mouser Online Catalog Page 2,117, Mouser Online Catalog
PDF Page 2,117, PDF Catalog Page
1455C801BK Datasheet 1455C801BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Enclosures
Type: Bench Top
Length: 54.11 mm
Width: 54.11 mm
Height: 23.12 mm
Color: Black
Series: 1455
Cover Color: Black
Features: Sized For Standard Eurocards
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.560026 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1455MS100BK Screws & Fasteners 99
ImageMfr. Part #DescriptionStock 
WM8740SEDS/V Audio D/A Converter ICs 606
ECH-U1H471GX5 Film Capacitors 15,788
TPS79301DBVR LDO Voltage Regulators 20,099
TPS22929DDBVR Power Switch ICs - Power Distribution 11,497
PTS840 GMP SMTR LFS Tactile Switches 17,277
RK09712200MC Potentiometers 5,648
ECH-U1H221GX5 Film Capacitors 204
SN74LVC1G00DBVR Logic Gates 11,394
WP3VEGW Standard LEDs - Through Hole 44,849
270-10K-RC Metal Film Resistors - Through Hole 83,117
Real Time Availability
Stock:
289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.14
5:
$12.36
10:
$11.59
25:
$10.76
50:
$10.04
100:
$9.85
250:
$9.47
500:
$9.42

To add to a project, please Log In.

118502969 133639882 198091373 116728403