Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1455C801
Manufacturer Part #:

1455C801

Manufacturer:

Description:
Enclosures, Boxes, & Cases 3.2x2.2x.91"Extruded wMetalEnds Clear
Mouser Online Catalog Page 2,223, Mouser Online Catalog
PDF Page 2,223, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electronics Enclosures
Type: Bench Top
Outside Depth: 3.15 in
Outside Width: 2.13 in
Outside Height: 0.91 in
Material: Aluminum
Color: Clear
Features: Sized For Standard Eurocards
Series: 1455
Factory Pack Quantity: 1
Width: 2.13 in
Unit Weight: 5.643834 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
145 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.24
  5: $11.52
  10: $11.16
  25: $10.31
  50: $9.36
  100: $9.18
  250: $8.82
  500: $8.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1455CBTBU
Enclosures, Boxes, & Cases Clear Blue Polycarb. Op ...
Hammond Manufacturing
1: $6.71
1455MS100
Screws & Fasteners #6" x 3/8" Screw Pack 100, Phil ...
Hammond Manufacturing
1: $8.35

116728403 118502969 133639882 180786217 198091373