Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-144126BK3
Manufacturer Part #:

1441-26BK3

Manufacturer:

Description: Racks & Rack Cabinet Accessories 16 X 8 X 2 BTM PANEL OPTIONAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Chassis Covers & Bottoms
Color: Black
Features: Spot Welded Heavy Duty Construction Chassis
Height: 2 in
Length: 16 in
Material: Steel
Width: 8 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.40
  5: $25.10
  10: $24.75
  25: $22.80
  50: $20.62
  100: $20.21
  250: $19.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1431-26BK3
Racks & Rack Cabinet Accessories STEEL COVER 16 X ...
Hammond Manufacturing
1: $11.05
1421J6
Racks & Rack Cabinet Accessories 6-32 SCREWS 6-PK
Hammond Manufacturing
1: $4.54
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
TVX1V220MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.51
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
2GK51-73
Toggle Switches DPST ON-OFF
Carling Technologies
1: $4.89
1030D1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
2FA53-73
Toggle Switches SPST ON-NONE-OFF SLD
Carling Technologies
1: $3.25
2GK50-73
Toggle Switches ON-NONE-OFF
Carling Technologies
1: $6.82
0034.3117
Fuses FST 5X20 250V 1A
Schurter
1: $0.27
R30-1011002
Standoffs & Spacers M3 x 10mm HEX SPACER BRASS 5.5 ...
Harwin
1: $0.87
48SM003
Screws & Fasteners METRIC SCREW 3MMX6MM 1 = 1 PIEC ...
Eagle Plastic Devices
1: $0.15
1451-26BK3
Enclosures, Boxes, & Cases COVER 16X8X5.2 BLK
Hammond Manufacturing
1: $45.74
1441-26
Racks & Rack Cabinet Accessories 16X8X2 BTM PANEL ...
Hammond Manufacturing
1: $26.40


This product is also available in:
198091373