|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1441-10
Manufacturer Part #:

1441-10

Manufacturer:

Description:
Racks & Rack Cabinet Accessories Chassis - Steel 4" x 8" x 2"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Chassis Covers & Bottoms
Color: Gray
Length: 8 in
Height: 2 in
Width: 4 in
Dimensions: 8 in L x 4 in W x 2 in H
Features: Spot Welded Heavy Duty Construction Chassis
Material: Steel
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1421J6 Racks & Rack Cabinet Accessories 27
1431-10 Racks & Rack Cabinet Accessories 4
ImageMfr. Part #DescriptionStock 
1451-10 Enclosures, Boxes, & Cases 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.36
5:
$11.63
10:
$10.90
25:
$10.12
50:
$9.45
100:
$9.26
250:
$8.90
500:
$8.86

To add to a project, please Log In.

189371948 165583196 198091373