|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1438V
Manufacturer Part #:

1438V

Manufacturer:

Description:
Electrical Enclosures Type12 Mild Steel Junction Box
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 12, 13
Outside Depth: 121 mm
Outside Height: 356 mm
Outside Width: 273 mm
Panel Width: 368 mm
Panel Height: 251 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Factory Pack Quantity: 1
Unit Weight: 10.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$144.72
2:
$143.09
5:
$141.50
10:
$139.90
25:
$128.14
50:
$118.20
100:
$117.67

To add to a project, please Log In.

111488846 188166899 198091373 137549371