Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1427DINCLIP
Manufacturer Part #:

1427DINCLIP

Manufacturer:

Description: Mounting Hardware PLASTIC DIN RAIL CLIP KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Type: DIN Clip
Material: Nylon
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
722 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.68
  10: $4.16
  25: $3.46
  100: $3.38
  250: $3.25
  500: $3.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
1201578
Terminal Block Tools & Accessories RAIL ADAPTER
Phoenix Contact
1: $1.13
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
SWS600L-48
Linear and Switching Power Supplies 624W 48V 13A A ...
TDK-Lambda
1: $269.00
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
923650-08
Test Clips 8P SOIC SMT NARROW
3M Electronic Specialty
1: $20.09
SWS15024
Linear and Switching Power Supplies 151W 24V 6.3A ...
TDK-Lambda
1: $69.62
1455J1201
Enclosures, Boxes, & Cases 4.72" x 3.07" x 1.1"
Hammond Manufacturing
1: $16.98
SS16
Schottky Diodes & Rectifiers 1A Schottky Barrier R ...
Fairchild Semiconductor
1: $0.24
1554FT
Enclosures, Boxes, & Cases FEET FOR 1554 BOXES
Hammond Manufacturing
1: $6.37
ECO-S1JP472CA
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Panasonic Electronic Components
1: $3.56
SN74HC132DR
Logic Gates Quad w/Schmitt Trig
Texas Instruments
1: $0.18
TL780-12KCS
Linear Regulators - Standard 12V Fixed Pos
Texas Instruments
1: $0.88
EEU-FC1H330
Aluminum Electrolytic Capacitors - Leaded 33uF 50V
Panasonic Electronic Components
1: $0.10
TL780-05KCS
Linear Regulators - Standard 5.0V 1.5A Fixed Pos
Texas Instruments
1: $0.55
3302/10-100
Flat Cables .050" 10C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $36.94
576802B03900G
Heat Sinks TO-220 VERT 27.3 TR
Aavid Thermalloy
1: $0.44
BE123457
Racks & Rack Cabinet Accessories Din Rail Clip-Bla ...
Bulgin
1: $1.15

000000001