|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1427-D5
Manufacturer Part #:

1427D5

Manufacturer:

Description:
Electrical Enclosure Accessories Bail Kit/5.5"Centers Steel wHardware&Feet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Accessories
Type: Optional Tilt Stand
Length: 139.7 mm
Color: Black
Dimensions: 139.7 mm L
Material: Aluminum
Packaging: Bulk
Series: RM
Factory Pack Quantity: 1
Unit Weight: 3.840039 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A0593-0A2 Ferrite Clamp On Cores 17,884
28A2024-0A2 Ferrite Clamp On Cores 1,950
28A5131-0A2 Ferrite Clamp On Cores 1,111
28A5776-0A2 Ferrite Clamp On Cores 1,225
DSPIC33FJ64GS608-I/PT Digital Signal Processors & Controllers - DSP, DSC 1,222
PIC16F73-I/SP 8-bit Microcontrollers - MCU 1,138
PIC16F74-I/P 8-bit Microcontrollers - MCU 1,249
TAP226K025SCS Tantalum Capacitors - Solid Leaded 1,859
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,490
28A0592-0A2 Ferrite Clamp On Cores 2,378
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.83
5:
$12.08
10:
$11.81
25:
$10.72
50:
$9.81
100:
$9.43
250:
$9.24
500:
$9.20

To add to a project, please Log In.

137549371 198091373