|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1427CG9
Manufacturer Part #:

1427CG9

Manufacturer:

Description:
Cable Mounting & Accessories LiquidTight Cordgrip Diameter .599" Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Type: Cable Grips, Strain Relief
Material: Nylon
Color: Black
Maximum Bundle Diameter: 8 mm
Packaging: Bulk
Series: 1427CG
Factory Pack Quantity: 1
Unit Weight: 0.160002 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMD1T4B5M1QE Toggle Switches 271
1-206062-6 Standard Circular Connector 14,236
206966-7 Standard Circular Connector 10,390
66105-4 Pin & Socket Connectors 45,053
1427CG7 Cable Mounting & Accessories 37
1427CG13 Cable Mounting & Accessories 14
1427CG16 Cable Mounting & Accessories 1
8816 Standoffs & Spacers 97
1427CG21 Cable Mounting & Accessories 15
PN-1335-DG Electrical Enclosures 28
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.32
10:
$3.84
25:
$3.48
50:
$3.19
100:
$3.12
250:
$3.00
500:
$2.92

To add to a project, please Log In.

157845746 179804822 145148052