|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1427CG13
Manufacturer Part #:

1427CG13

Manufacturer:

Description:
Cable Mounting & Accessories LiquidTight Cordgrip Diameter .804" Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Type: Cable Grips, Strain Relief
Material: Nylon
Color: Black
Maximum Bundle Diameter: 12 mm
Packaging: Bulk
Series: 1427CG
Factory Pack Quantity: 1
Unit Weight: 0.160002 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 6,421
1-206062-4 Standard Circular Connector 6,106
NTCLE100E3103JB0 NTC Thermistors 20,461
T9AP5D52-24 General Purpose Relays 1,977
1427CG9 Cable Mounting & Accessories 75
1427CG7 Cable Mounting & Accessories 37
1590WAFBK Enclosures, Boxes, & Cases 27
1427CG16 Cable Mounting & Accessories 1
1411S Enclosures, Boxes, & Cases 2
1427CG21 Cable Mounting & Accessories 15
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
10:
$3.60
25:
$3.26
50:
$2.99
100:
$2.92
250:
$2.81
500:
$2.74

To add to a project, please Log In.

157845746 179804822 145148052