|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1421T4
Manufacturer Part #:

1421T4

Manufacturer:

Description:
Mounting Hardware 0.81" Rubber Feet Pack 24
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Bumpers
Type: Feet
Material: Rubber
Length: 20.5 mm
Color: Black
Packaging: Bulk
Series: 1421
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-FX-1002ELF Thick Film Resistors - SMD 7,257
CSD87350Q5D MOSFET 30,666
XBP9B-DMUT-002 Zigbee / 802.15.4 Modules 571
RAPC712X DC Power Connectors 5,873
1421T2CL Mounting Hardware 1,327
1421T2 Mounting Hardware 323
1421T3 Mounting Hardware 43
1421T8BK Mounting Hardware 10
2713913 Terminal Block Tools & Accessories 7
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.13
5:
$10.48
10:
$10.25
25:
$9.30
50:
$8.51
100:
$8.18
250:
$8.02
500:
$7.98

To add to a project, please Log In.

189371948 165583196