|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1421T2CL
Manufacturer Part #:

1421T2CL

Manufacturer:

Description:
Mounting Hardware 0.5x.14" Rubber Feet Pack24, Round, Clear
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Bumpers
Type: Feet
Color: Clear
Packaging: Bulk
Series: 1421
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN41-I/RM Bluetooth / 802.15.1 Modules 2,071
TRG100A280-12E13-Level-V Desktop AC Adapters 65
USB-RS422-PCBA Interface Modules 136
1421T2 Mounting Hardware 313
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,101
1455MS100BK Screws & Fasteners 99
1421T4 Mounting Hardware 38
1421T8BK Mounting Hardware 10
1421T2GY Mounting Hardware 6
T-F-775-PLAIN Enclosures, Boxes, & Cases 13
Real Time Availability
Stock:
1,327 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.58
10:
$5.85
25:
$5.31
50:
$4.86
100:
$4.75
250:
$4.57
500:
$4.46

To add to a project, please Log In.

189371948 165583196