|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1421T2
Manufacturer Part #:

1421T2

Manufacturer:

Description:
Mounting Hardware 0.5x.14" Rubber Feet Pack24, Round, Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Bumpers
Type: Feet
Color: Black
Packaging: Bulk
Series: 1421
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,229
NC3MP XLR Connectors 1,079
501789 Test Clips 30
1550BBK Enclosures, Boxes, & Cases 403
1590BBBK Enclosures, Boxes, & Cases 449
NG-9511 Cable Mounting & Accessories 621
1421T3 Mounting Hardware 43
1590BBSBK Electrical Enclosures 16
Real Time Availability
Stock:
323 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.85
10:
$5.20
25:
$4.72
50:
$4.32
100:
$4.22
250:
$4.06
500:
$3.96

To add to a project, please Log In.

189371948 1655831965-0694-84false