Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1418AR10
Manufacturer Part #:

1418AR10

Manufacturer:

Description: Electrical Enclosures NEMA12 PNL 24X12X10
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 12, 13
Outside Depth: 254 mm
Outside Height: 610 mm
Outside Width: 305 mm
Panel Width: 229 mm
Panel Height: 533 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $340.92
  2: $329.18
  5: $316.08
  10: $305.68
  25: $293.91
  50: Quote
 

To add to a project, please Log In.

111488846 137549371 198091373 188166899