|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1414N4PHSSM8
Manufacturer Part #:

1414N4PHSSM8

Manufacturer:

Description:
Enclosures, Boxes, & Cases NEMA4X Hinge 304 SS 14x12x8" with Panel
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Steel
Product: Boxes
NEMA Rating: 3R, 4, 4X, 12, 13
Color: Natural
Factory Pack Quantity: 1
Unit Weight: 22 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$393.82
2:
$389.38
5:
$385.04
10:
$380.68

To add to a project, please Log In.

178367183 195106557 100804318 188166899 133639882 198091373 118502969