Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-125H
Manufacturer Part #:

125H

Manufacturer:

Description: Transformers Audio & Signal 8 WATT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 150 Hz to 15 kHz
Primary Impedance: 10 kOhms CT
Secondary Impedance: 8 Ohms
Termination Style: Terminals
Dimensions: 2.81 in L x 1.5 in W x 1.63 in H
Product: Audio Transformers
Height: 1.63 in
Inductance: 5.6 H
Length: 2.81 in
Power Rating: 8 W
Shielding: Unshielded
Width: 1.5 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.80
  5: $34.98
  10: $34.50
  25: $31.78
  50: $28.75
  100: $28.18
  250: $27.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
507002B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TAB ...
Aavid Thermalloy
1: $0.25
370001-E01
AC Power Cords 3C UK PLUG-RECEPT 2.5M
Qualtek
1: $12.65
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
DMT4S1K-F
Film Capacitors .01UF 400V 10%
Cornell Dubilier
1: $0.94
NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REA ...
REAN / Neutrik
1: $1.88
DE2B3KY471KA2BM01
Ceramic Disc Capacitors .197LS 470PF 250V 10%
Murata Electronics
1: $0.36
URZ2E101MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $2.90
TVX2A010MAD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.41
RH01010K00FE02
Wirewound Resistors - Chassis Mount 10watts 10Kohm ...
Vishay/Dale
1: $2.63
MENB1010A0503F01
Plug-In AC Adapters 10W 5V @ 2A - C14 Desktop/ MED ...
Condor / SL Power
1: $13.36
NHD-0220GZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $11.10
270FX
Power Transformers POWER TRANSFORMER
Hammond Manufacturing
1: $68.90
HS10 2K2 1%
Wirewound Resistors - Chassis Mount 10W 2.2K 1%
Arcol
1: $2.31
RH005220R0FE02
Wirewound Resistors - Chassis Mount 5watts 220ohms ...
Vishay/Dale
1: $3.58
WH25-100RJI
Wirewound Resistors - Chassis Mount 100ohms 5%
Welwyn Components
1: $2.41
125J
Transformers Audio & Signal P:2.5K/4K S:8 OR 4
Hammond Manufacturing
1: $36.80
125C
Transformers Audio & Signal 8W / 60ma DC BIAS
Hammond Manufacturing
1: $38.40


This product is also available in:
000000001