|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-108L
Manufacturer Part #:

108L

Manufacturer:

Description:
Transformers Audio & Signal 10K ct/3.2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Primary Impedance: 10 kOhm CT
Secondary Impedance: 3.2 Ohm CT
Product: Audio
Brand: Hammond Manufacturing
Application: Signal Level
Primary Resistance: 1050 Ohms
Secondary Resistance: 0.43 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Unit Weight: 1.280013 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.04
5:
$18.74
10:
$17.50
25:
$16.85
50:
$16.25
100:
$15.82
250:
$15.62
500:
$15.31

To add to a project, please Log In.

106889023 145532286 161858062 102901990