Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
934-59630-1-T-02-A
Manufacturer Part #:

59630-1-T-02-A

Manufacturer:

Description:
Liquid Level Sensors 59630 1T02A FLOAT SENSOR
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,193, Mouser Online Catalog
PDF Page 2,193, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant By Exemption Details
Connection Method: Wire
Current Rating: 500 mA
Description/Function: Sensor with integral float magnet attached
Brand: Hamlin / Littelfuse
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting: Cable
Operating Supply Voltage: 200 V
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM3160BRWZ-RL Digital Isolators 8,098
STM32F429I-DISCO Development Boards & Kits - ARM 663
RAC02-05SC Switching Power Supplies 2,395
AT89S52-24PU 8-bit Microcontrollers - MCU 12,172
SRN8040-101M Fixed Inductors 7,413
LM2576T-005G Voltage Regulators - Switching Regulators 1,675
AS6C1008-55PCN SRAM 1,586
LM7812CT Linear Voltage Regulators 5,265
LM2577T-ADJ/NOPB Voltage Regulators - Switching Regulators 349
59630-4-T-02-A Liquid Level Sensors 68
Real Time Availability
Stock:
0

On Order: 444 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.24
  10: $4.42
  50: $3.70
  100: $3.01
  250: $2.49
  500: $2.25
  1,000: $2.09
  2,500: $2.01
  5,000: $1.97

To add to a project, please Log In.

199203020 195346910