Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
934-H-34
Manufacturer Part #:

H-34

Manufacturer:

Description: Sensor Hardware & Accessories Magnets
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,009, Mouser Online Catalog
PDF Page 2,009, PDF Catalog Page
 
Share |
Manufacturer: Littelfuse
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
Product: Bar Magnets
For Use With: 10 AT to 68 AT
Brand: Hamlin / Littelfuse
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
875 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.71
  10: $5.66
  50: $4.73
  100: $3.86
  500: $2.88
  1,000: $2.67
  2,500: $2.57
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $1.11
3386P-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0 ...
Bourns
1: $1.54
DMB-4772
Enclosures, Boxes, & Cases 2.8 x 3.55 x 2.26" DIN ...
Bud Industries
1: $6.10
3502
RCA Phono Connectors Ni HD PLUG W/CLAMP
Switchcraft
1: $1.94
KA7805ERTF
Linear Voltage Regulators 3-Terminal 1A Positive
Fairchild Semiconductor
1: $0.66
BA7806FP-E2
Linear Voltage Regulators STD REGULATOR POS 6V 1A ...
ROHM Semiconductor
1: $1.03
TL081CDR
Operational Amplifiers - Op Amps JFET-Input Gen Pu ...
Texas Instruments
1: $0.47
EYP-2BN110
Thermal Cutoffs 115C 2A/250VAC THERMAL CUTOFF
Panasonic
1: $0.75
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
03-06-2024
Pin & Socket Connectors 2 CIRCUIT PLUG
Molex
1: $0.15
DMB-4772-CB
PCBs & Breadboards 3.421 x 2.669 x .062 PCB 24 (12 ...
Bud Industries
1: $7.30
CMC285CTP
LED Mounting Hardware 5mm Mount Clear
VCC
1: $0.41
172-7436
Audio Cables / Video Cables / RCA Cables 3.5MM 4 C ...
Kobiconn
1: $6.41
ECO-S1EA472BA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic
1: $2.93


This product is also available in:
189371948 165583196 195346910