Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
934-H-32
Manufacturer Part #:

H-32

Manufacturer:

Description: Sensor Hardware & Accessories Magnets
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,009, Mouser Online Catalog
PDF Page 2,009, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Littelfuse
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
Product: Bar Magnets
For Use With: 10 AT to 38 AT
Brand: Hamlin / Littelfuse
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
784 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.26
  10: $2.75
  50: $2.30
  100: $2.11
  200: $1.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LW MVSG-AZBZ-JKPL-Z486
Standard LEDs - SMD White
OSRAM Opto Semiconductors
1: $0.72
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.15
4600X
AC Fans 119x38 115AC 106CFM 18W 3100RPM 50dBA SB
ebm-papst
1: $35.99
MF-R020-0-99
Resettable Fuses - PPTC .2A 60V
Bourns
1: $0.41
4302.2001
AC Power Entry Modules SCREW-ON 2-POLE
Schurter
1: $11.31
SS495B
Board Mount Hall Effect / Magnetic Sensors Mini Ra ...
Honeywell
1: $2.03
NCP302HSN09T1G
Supervisory Circuits 0.9V Detector w/Reset Hgh
ON Semiconductor
1: $0.57
3.14001.0060000
Pushbutton Switches SWITCH RF19, WHITE
C&K Components
1: $2.86
60R020XU
Resettable Fuses - PPTC 60V 200MA RADIAL
Littelfuse
1: $0.42
3003091
DIN Rail Terminal Blocks UK 4 BU
Phoenix Contact
1: $10.97
1156
Lamps 12.8V 2.1A
Chicago Miniature
1: $0.55
97-3102A-14S
Circular MIL Spec Connector Sz 14S Recept Shell Bo ...
Amphenol Industrial
1: $3.72
R40-3001202
Standoffs & Spacers M4 x 12mm HEX 7mmA/F 8mm ML/FM ...
Harwin
1: $0.62
2966223
Industrial Relays PLC-RSC-24DC/1/SEN
Phoenix Contact
1: $23.50


This product is also available in:
165583196 195346910 189371948