Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-60030685215
Manufacturer Part #:

60030685215

Manufacturer:

Description: I/O Connectors 68P MALE IDC CABLEMT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,481, Mouser Enhanced Catalog
PDF Page 1,481, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: HARTING
RoHS: RoHS Compliant Details
Product: SCSI Connectors
Number of Positions / Contacts: 68
Pitch: 1.27 mm
Gender: Male
Current Rating: 1 A
Mounting Style: Wire
Termination Style: IDC
Mounting Angle: Straight
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.78
  10: $7.00
  25: $6.61
  50: $6.22
  100: $5.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC3G17DCUR
Buffers & Line Drivers TRIPLESchmttTrgrBffr
Texas Instruments
1: $0.45
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
4797.0000
AC Power Entry Modules Screw-On
Schurter
1: $3.04
4796.0000
AC Power Entry Modules 4796 APPLIANCE INLET FOR CA ...
Schurter
1: $7.81
MR4A16BCMA35
NVRAM 16MB 3.3V 35ns 1Mx16 Parallel MRAM
Everspin Technologies
1: $39.46
02-06-1101
Pin & Socket Connectors CRMP TERM 18-24G FEM Reel ...
Molex
6000: $0.03
TPSE477K010R0050
Tantalum Capacitors - Solid SMD 10V 470uF CASE E
AVX
1: $8.30
TVX2W100MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.29
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
36151
Terminals 22-16 AWG
TE Connectivity / AMP
1: $0.20
TNPW08055K49BEEN
Thin Film Resistors - SMD 5.49Kohms .1% 25ppm
Vishay
1: $0.85
15324983
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
PVG3A101C01R00
Trimmer Resistors - SMD 100ohms Sealed 3mm Sngl tu ...
Murata Electronics
1: $1.46
35414000029
Fuses 440V FA 6.4A
Littelfuse
1: $1.40
TVX1HR47MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.31
CHG-2020-J01010-KEP
Headers & Wire Housings 20P PLRZD IDC SOCKET
3M Electronic Solutions Division
1: $5.40
60030680255
I/O Connectors 68P METAL HOOD
HARTING
1: $10.09
R30-1001502
Standoffs & Spacers M3 x 15mm THREAD HEX BRASS 5mm ...
Harwin
1: $0.77
ABL-12.000MHZ-B2
Crystals +/-20ppm 12MHZ FUNDAMENTAL
ABRACON
1: $0.39

000000001