|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
617-60-01-068-5232
Manufacturer Part #:

60010685232

Manufacturer:

Description:
D-Sub Micro-D Connectors 68P MALE RA STD W/ LATCH SYSTEM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: HARTING
Gender: Male
Number of Positions: 68 Position
Termination Style: Through Hole
Mounting Angle: Right
Pitch: 1.27 mm
Factory Pack Quantity: 25
Part # Aliases: 01 060 060-01-068-5232 068 5232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

143080215