Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-60-01-068-5102
Manufacturer Part #:

60010685102

Manufacturer:

Description: I/O Connectors 68P FEMALE STRT SLDR
Silverlight Page 1,481, Mouser Enhanced Catalog
PDF Page 1,481, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SCSI Connectors
Number of Positions / Contacts: 68
Pitch: 1.27 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder Pin
Mounting Angle: Vertical
Features: With latch system
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
873 Can Ship Immediately

On Order: 417 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.44
  10: $8.50
  25: $8.01
  50: $7.55
  500: $6.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
BUF634P
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.06
SN74LVC16T245DGGR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $1.87
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
MC9S12XEP100CAG
16-bit Microcontrollers - MCU 1M FLASH S12XEP SAIL ...
Freescale Semiconductor
1: $21.59
60010505102
I/O Connectors 50P FEMALE STRT SLDR
HARTING
1: $7.37
60010685140
I/O Connectors 68P FEMALE R/A SLDR
HARTING
1: $11.32
60010009013
D-Sub Tools & Hardware HMIK SLKFEM25-UNC256
HARTING
1: $3.28
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
RT424024F
General Purpose Relays 8 AMP 24VDC DPDT
TE Connectivity / P&B
1: $2.48
LH1540AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.26
3214W-1-502E
Trimmer Resistors - SMD 4mm SQ 5K OHM
Bourns
1: $3.20
CRCW020110K0FKED
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 100 ...
Vishay/Dale
1: $0.20
AM26LS32ACN
RS-422 Interface IC Quad Diff
Texas Instruments
1: $0.62
SN74AUC1G08DBVR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.57
74HCT4046ADB,118
Phase Locked Loops - PLL PH-LOCKED LOOP W/VCO
NXP Semiconductors
1: $1.77
74VHC541MTC
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.48
MBR1060G
Schottky Diodes & Rectifiers 10A 60V
ON Semiconductor
1: $0.83

000000001