|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
617-60-01-050-5102
Manufacturer Part #:

60010505102

Manufacturer:

Description:
I/O Connectors 50P FEMALE STRT SLDR
Mouser Online Catalog Page 1,497, Mouser Online Catalog
PDF Page 1,497, PDF Catalog Page
60010505102 Datasheet 60010505102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: HARTING
Product: SCSI Connectors
Gender: Female
Number of Positions: 50 Position
Pitch: 1.27 mm
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Pin
Mounting Angle: Vertical
Contact Material: Copper Alloy
Current Rating: 1 A
Features: With latch system
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 55 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 25
Part # Aliases: 01 050 060 060-01-050-5102 5102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1624S+ Board Mount Temperature Sensors 1,409
60010685102 D-Sub Micro-D Connectors 625
51338-0874 Board to Board & Mezzanine Connectors 2,482
60010505140 I/O Connectors 351
AC05000001000JAC00 Wirewound Resistors - Through Hole 2,537
09721646903 DIN 41612 Connectors 139
B43508C9227M000 Aluminum Electrolytic Capacitors - Snap In 308
51338-0474 Board to Board & Mezzanine Connectors 288
MP850-75.0-1% Thick Film Resistors - Through Hole 67
SR152A220JARTR2 Multilayer Ceramic Capacitors MLCC - Leaded 1,840
Real Time Availability
Stock:
1,332 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.32
10:
$7.96
25:
$7.24
50:
$6.87
100:
$6.69
250:
$5.97
500:
$5.61
$4.96
$4.70

To add to a project, please Log In.

143080215 167858023 172639243