United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 617-20800003121
Manufacturer Part #:

20800003121

Manufacturer:

HARTING

Description: DIN Rail Power Supplies PWR SUPPLY PCON 2060-24
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: HARTING
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 60 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 2.5 A
Mounting Style: DIN Rail
Output Type: AC/DC Power Supply
Factory Pack Quantity: 1



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 3 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $162.30
5: $151.94
 
More: Get Quote

To add to a project, please Log In.