Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-20101255211
Manufacturer Part #:

20101255211

Manufacturer:

Description: Fiber Optic Connectors SC CONTACT FOR GI FIBRE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: SC Connectors
Type: Simplex
Connector Type: SC
Fiber Diameter: 125 um
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.13
  10: $32.63
  25: $31.28
  50: $29.31
  100: $28.33
  250: $26.78
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09200044701
Heavy Duty Power Connectors MALE INSERT HAN 3A SC ...
HARTING
1: $20.54


This product is also available in:
000000001