Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-11051052804
Manufacturer Part #:

11051052804

Manufacturer:

Description: Heavy Duty Power Connectors Multiplier Module 4:1
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,620, Mouser Enhanced Catalog
PDF Page 1,620, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
RoHS: RoHS Compliant Details
Series: Han-Yellock
Product Type: Contacts
Voltage Rating: 6 kV
Current Rating: 20 A
Factory Pack Quantity: 2
Tradename: YELLOCK, HAN-YELLOCK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.63
  10: $8.25
  25: $7.88
  50: $7.12
  100: $6.93
  250: $6.18
  500: $5.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
T350G106K035AT
Tantalum Capacitors - Solid Leaded 35volts 10uF 10 ...
Kemet
1: $2.25
31-28
RF Adapters - Between Series BNC JACK TO UHF PLUG ...
Amphenol RF
1: $25.27
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
31-318-RFX
RF Connectors BULKHEAD JACK 50 ohm CRIMP FOR RG174 ...
Amphenol RF
1: $3.27
TDA04H0SB1
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.50
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
507102B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECT. W/CUT OU ...
Aavid Thermalloy
1: $0.31
66504-9
Pin & Socket Connectors SOCKET CONTACT 24-20 sel g ...
TE Connectivity / AMP
1: $0.29
B-040-24-N
Solder & Shield Tubing HS-COAX TRMNTR
TE Connectivity / Raychem
1: $3.23
1-66099-5
Pin & Socket Connectors PIN CONTACT 18-16AWG BRIGH ...
TE Connectivity / AMP
1: $0.45
CD74HC157E
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.70
11051052805
Heavy Duty Power Connectors Multiplier Module 5:0
HARTING
1: $8.63
CD15CD150JO3
Mica Capacitors MICA 15PF500VJ
Cornell Dubilier
1: $1.14
CD74HC193E
Counter ICs High Speed CMOS Logic
Texas Instruments
1: $0.92
C1206C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.20
PR03000205102JAC00
Metal Film Resistors - Through Hole 3watts 51Kohms ...
Vishay/BC Components
1: $0.46

132426074 113818982