Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-09731606903
Manufacturer Part #:

09731606903

Manufacturer:

Description: DIN 41612 Connectors 60P ML INVERSE DIN STRT SOLDER PINS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
RoHS: RoHS Compliant Details
Product Type: Plugs
Number of Rows: 3
Number of Positions / Contacts: 60
Mounting Angle: Straight
Type: M
Termination Style: Solder Pin
Contact Plating: Gold
Current Rating: 2 A
Rows Loaded: a + b + c
Factory Pack Quantity: 20
Tail Length: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 20 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.96
  10: $18.03
  25: $17.28
  50: $16.19
  100: $15.65
  250: $14.79
  500: $14.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.01
G6K-2P-Y-DC12
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.11
HSMH-C170
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
9-146280-0
Headers & Wire Housings 40P HEADER GOLD
TE Connectivity / AMP
1: $3.40
09030006103
DIN 41612 Connectors MALE CONTACTS SOLDER
HARTING
1: $5.75
N3764-6303RB
Headers & Wire Housings BOARDMT HDR 64P
3M Electronic Solutions Division
1: $6.34
09731966903
DIN 41612 Connectors 96P 2A MALE STR SLDR
HARTING
1: $6.16
T494A104K035AT
Tantalum Capacitors - Solid SMD 35volt 0.1uF 10%
Kemet
1: $0.57
39612000440
Fuses 125V UL TL SL 2A TE5
Littelfuse
1: $0.91
AGN20012
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.59
AQW212
Solid State Relays - PCB Mount 500MA 60V 8PIN DPST
Panasonic Electric Works
1: $8.27
S2EB-5V
General Purpose Relays 4A 5VDC DPDT AMBER SEAL PCB
Panasonic Electric Works
1: $14.47
ERA-6AEB241V
Thin Film Resistors - SMD 0805 1/8W 240ohms
Panasonic Electronic Components
1: $0.51
R30-1012502
Standoffs & Spacers M3 x 25mm HEX SPACER BRASS 5.5 ...
Harwin
1: $1.21
4212R-2
EMI Filter Beads, Chokes & Arrays EMI/RFI Suppress ...
API Delevan
1: $0.68
SIT8002AI-13-18E-4.00000T
Programmable Oscillators 4MHz +/-50ppm 1.8V +/-5%
SiTime
1: $1.98
161-9320
RF Connectors BNC PANEL MOUNT
Kobiconn
1: $2.71
CRCW2512100RJNEG
Thick Film Resistors - SMD 1watt 100ohms 5%
Vishay/Dale
1: $0.69
2911-05-321
Reed Relays Micromin FormC Reed
Coto Technology
1: $13.72

000000001