|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
617-09-64-212-7230
Manufacturer Part #:

09642127230

Manufacturer:

Description:
D-Sub Standard Connectors 15P FEMALE STRAIGHT THRU HOLE
Mouser Online Catalog Page 2,646, Mouser Online Catalog
PDF Page 2,646, PDF Catalog Page
09642127230 Datasheet 09642127230 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Boardlocks: Without Boardlocks
Number of Positions: 15 Position
Gender: Female
Termination Style: Through Hole
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Mounting Style: Panel
Brand: HARTING
Contact Type: Machined Contacts
Current Rating: 7.5 A
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tray
Pitch: 2.84 mm
Series: 9
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Voltage Rating: 100 V
Part # Aliases: 09 09-64-212-7230 212 64 7230
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0031.8201 Fuse Holder 17,799
YR1B10KCC Metal Film Resistors - Through Hole 3,048
2920L300/15DR Resettable Fuses - PPTC 9,178
B540C-13-F Schottky Diodes & Rectifiers 15,529
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,697
MURS120T3G Rectifiers 30,603
LM78M05CDT/NOPB Linear Voltage Regulators 2,386
OPI1268 High Speed Optocouplers 175
70553-0039 Headers & Wire Housings 2,279
09641127230 D-Sub Standard Connectors 45
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.66
5:
$17.65
10:
$16.85
25:
$16.14
50:
$15.13
100:
$14.63
250:
$13.82
500:
$13.41

To add to a project, please Log In.

183209498 162560670 172639243 143080215 167858023 156639080 188594082 189536107