Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-09-45-545-0028
Manufacturer Part #:

09455450028

Manufacturer:

Description: Modular Connectors / Ethernet Connectors PUSHPULL COMPACT RCPTL HOUSING/HIFF
Silverlight Page 1,490, Mouser Enhanced Catalog
PDF Page 1,490, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Tools & Accessories
USOC Codes: RJ45
Mounting Style: Screw
Gender: Female
Shielding: Shielded
Housing Material: Plastic
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.51
  5: $8.32
  10: $8.14
  25: $7.40
  50: $7.03
  100: $6.84
  200: $6.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
28A0640-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.36
SP3050-04HTG
TVS Diode Arrays 4 Ch 20KV 5V TVS Diode Array SOT2 ...
Littelfuse
1: $0.97
28A2432-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $2.64
SP4060-08ATG
TVS Diode Arrays 8 Ch 30kV 2.5V 4.4pF
Littelfuse
1: $1.41
28A0807-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $3.03
09452251560
Modular Connectors / Ethernet Connectors PLSTC,HAN ...
HARTING
1: $29.69
09452451560
Modular Connectors / Ethernet Connectors CAT6, PUS ...
HARTING
1: $20.15
09451451100
Modular Connectors / Ethernet Connectors PUSH PULL ...
HARTING
1: $18.88
09455451560
Modular Connectors / Ethernet Connectors 10G IP20 ...
HARTING
1: $17.64

109165076 152025788