Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-09360082732
Manufacturer Part #:

09360082732

Manufacturer:

Description: Heavy Duty Power Connectors 8P Female Insert HAN 8D QUICK LOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Series: Han D
Product Type: Hoods
Number of Positions / Contacts: 8
Voltage Rating: 50 V
Current Rating: 10 A
Hood Orientation: Straight
Housing / Hood Size: 3A
Wire Gauge Range: 22-16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.32
  10: $14.84
  25: $13.96
  50: $13.35
  100: $12.61
  250: $11.50
  500: $9.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
1-480318-0
Power to the Board SOCKET FREE 2 CRKTS
TE Connectivity / AMP
1: $0.23
60619-1
Power to the Board SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.18
MS3106A14S-5P
Circular MIL Spec Connector 5P #16 PIN CONTACTS
Amphenol Industrial
1: $12.30
19200031440
Heavy Duty Power Connectors HAN 3A M20 TOP ENTRY M ...
HARTING
1: $7.80
09200031440
Heavy Duty Power Connectors HAN 3A PG11 TOP ENTR M ...
HARTING
1: $7.92
SIL12-1A72-71L
Reed Relays 1 Form A 12 V SIL
MEDER electronic (Standex)
1: $3.97
1-480283-0
Power to the Board SOCKET FREE 8CRKT
TE Connectivity / AMP
1: $0.79
1-480305-0
Power to the Board PIN PANEL 3 CIRCUITS
TE Connectivity / AMP
1: $0.43
3260
Plastic Hardware 1/2" BLACK SEALING WASHER
Heyco
1: $0.65
1586315-1
Pin & Socket Connectors SOCKET 22-18AWG BRASS-TIN
TE Connectivity / AMP
1: $0.10
1-480349-0
Power to the Board SOCKET FREE 1 CRKT
TE Connectivity / AMP
1: $0.20
1-480303-0
Power to the Board SOCKET FREE 3CRKT
TE Connectivity / AMP
1: $0.45
09200031750
Heavy Duty Power Connectors 3A CBL TO CBL PG11 MET ...
HARTING
1: $15.64
09360082632
Heavy Duty Power Connectors 8P Male Insert HAN 8D ...
HARTING
1: $15.97
09200030827
Heavy Duty Power Connectors BULKHEAD MOUNTING ANGL ...
HARTING
1: $16.06
09200009991
Heavy Duty Power Connectors GASKET HAN 3A
HARTING
1: $1.03
19200030427
Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 ...
HARTING
1: $5.85
19200031750
Heavy Duty Power Connectors 3A CBL TO CBL M20 META ...
HARTING
1: $12.77
19200031421
Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LE ...
HARTING
1: $18.82

000000001