Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
617-09-03-296-6851
Manufacturer Part #:

09032966851

Manufacturer:

Description: DIN 41612 Connectors 96P TYPE C FEMALE STRT PRESS IN TERM
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: HARTING
Product Category: DIN 41612 Connectors
RoHS: RoHS Compliant Details
Product Type: Receptacles
Number of Rows: 3
Number of Positions / Contacts: 96
Mounting Angle: Straight
Type: C
Termination Style: Press Fit
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Pitch: 2.54 mm
Rows Loaded: a + b + c
Factory Pack Quantity: 20
Tail Length: 13.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
321 Can Ship Immediately

On Order: 3 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.33
  10: $7.96
  25: $7.21
  50: $6.87
  100: $6.69
  250: $5.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.95
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
09032966850
DIN 41612 Connectors 96P 2A FEMALE STRT
HARTING
1: $3.78
SN74ALS574BDW
Flip Flops Tri-State Octal
Texas Instruments
1: $1.41
09032646850
DIN 41612 Connectors 64P 2A FEMALE STRT
HARTING
1: $3.18
AM26LS31CD
RS-422 Interface IC Quad Diff
Texas Instruments
1: $1.05
09030009969
DIN 41612 Connectors 13MM PIN SHROUD TYPE C
HARTING
1: $2.98
SN74AS756DW
Buffers & Line Drivers Octal Buffer/Line Driver
Texas Instruments
1: $7.63
LVR2 .02 1%
Wirewound Resistors - Through Hole .02ohms 1% 2wat ...
Vishay/Dale
1: $2.93
EXC-CET220U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
43031-0008
Headers & Wire Housings MALE 20-24 AWG BULK
Molex
1: $0.18
766161512GP
Resistor Networks & Arrays 5.1Kohms 16Pin 2% Busse ...
CTS Electronic Components
470: $0.85

132606350