|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
804-GLS85LS1032AFZJE
Manufacturer Part #:

GLS85LS1032A-M-C-FZJE

Manufacturer:

Description:
Solid State Drives - SSD 32GB SATA NANDrive 3.3V Commercial temp
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: -
Product: SATA Flash Drive
Memory Size: 32 GB
Sustained Read: 70 MB/s
Sustained Write: 30 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 24 mm x 14 mm x 1.95 mm
Active Mode Current: 286.4 mA
Brand: Greenliant
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: GLS85SATA
Factory Pack Quantity: 77
Tradename: SATA NANDrive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5146894-1 Board to Board & Mezzanine Connectors 375
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 60 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$242.00
50:
$239.00

To add to a project, please Log In.

180203298 153566726 148689046