Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-GLS85LP1008P-FTE
Manufacturer Part #:

GLS85LP1008P-S-I-FTE

Manufacturer:

Description: Solid State Drives - SSD 8GB PATA NANDrive 3.3V Ind grade
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: -
Product: PATA Flash Drive
Memory Size: 8 GB
Sustained Read: 50 MB/s
Sustained Write: 39 MB/s
Operating Supply Voltage: 3.3 V
Configuration: SLC
Maximum Operating Temperature: + 85 C
Dimensions: 24 mm x 14 mm x 1.9 mm
Active Mode Current: 110 mA
Brand: Greenliant
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: GLS85PATA
Factory Pack Quantity: 77
Tradename: PATA NANDrive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.35
  50: Quote
 
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB174X
Varactor Diodes VHF variable capacitance diode
NXP Semiconductors
1: $0.51
C1812C102JGGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $2.26
APV-12-12
LED Power Supplies 12W 12V 1A 90-264VAC Constant V
Mean Well
1: $8.29
TSL1402R
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $14.68
GMK316AB7106KL-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.51
4796.0000
AC Power Entry Modules 4796 APPLIANCE INLET FOR CA ...
Schurter
1: $7.81
PEX 8608-BA50BC G
PCI Interface IC 8 lane 8 port Gen 2 PCIe switch
PLX Technology
1: $28.10
RTN250
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.22
ECS-80-20-5PXDU-TR
Crystals 8MHz -55 to +125C
ECS
1: $1.07
SCHA5B0200
Memory Card Connectors microSD Rev Mount Push-push ...
ALPS
1: $1.48
ADXRS642BBGZ
Gyroscopes Vibration Rejecting 250 Deg/s Yaw Rate
Analog Devices
1: $63.07
3659/34-CUT-LENGTH
Flat Cables .050 34 COND. 28AWG ROUND 1PC=1FT
3M Electronic Solutions Division
1: $1.98
61030000073
Power to the Board MALE CRIMP CNTS 22-20 AWG TURNE ...
HARTING
1: $1.05
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
1680539
Circular Metric Connectors PROT-M12
Phoenix Contact
1: $1.06
EVP-AF7B70
Tactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm ...
Panasonic
1: $1.05
90142-0012
Headers & Wire Housings HSG 2X06P VT POLAR FRIC LO ...
Molex
1: $0.82
90119-0122
Headers & Wire Housings C-Grid Term Fem Crp rp LFH ...
Molex
1: $0.17
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Molex
1: $0.27
DSPIC30F6015-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $11.93


106568915 131207717 180203298 107573590 153566726 148943283 192564755 139631912 147914401 148689046 193123489 197959086