Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-GLS85LP0512PLBTE
Manufacturer Part #:

GLS85LP0512P-S-I-LBTE

Manufacturer:

Description: Solid State Drives - SSD 512MB PATA NANDrive 3.3V Ind grade
Silverlight Page 279, Mouser Enhanced Catalog
PDF Page 279, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
RoHS: RoHS Compliant Details
Product: PATA NANDrives
Memory Size: 512 MB
Sustained Read: 25 MB/s
Sustained Write: 6 MB/s
Active Mode Current: 60 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 24 mm x 12 mm x 1.4 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.90
  50: $42.69
  100: $41.33
  500: Quote
 
 
 

To add to a project, please Log In.


131207717 180203298 148689046 106568915 139631912 107573590