|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
804-GLS55LD040M44CNK
Manufacturer Part #:

GLS55LD040M-133-I-44CN-K

Manufacturer:

Description:
Memory IC Development Tools 55LD040M NAND Fl EB 44-pin ATA Connector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Brand: Greenliant
Description/Function: Memory IC Development Tools
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: GLS55LD040M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.50

To add to a project, please Log In.

192564755 147914401