Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-GLS55LD040M40CNK
Manufacturer Part #:

GLS55LD040M-133-I-40CN-K

Manufacturer:

Description:
Memory IC Development Tools 55LD040M NAND Fl EB 40-pin ATA Connector
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Brand: Greenliant
Description/Function: Memory IC Development Tools
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: GLS55LD040M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.50

To add to a project, please Log In.


147914401 192564755