|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
804-GLS36VF1601G-EKE
Manufacturer Part #:

GLS36VF1601G-70-4I-EKE

Manufacturer:

Description:
Flash Memory 16MB, 3.3V, 70ns SuperFlash
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSOP-48
Memory Size: 16 Mbit
Memory Type: Flash
Speed: 70 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 15 mA
Operating Temperature Range: + 85 C
Series: GLS36VF1601G
Packaging: Tube
Brand: Greenliant
Factory Pack Quantity: 96
Timing Type: Asynchronous
Tradename: NANDrive
Unit Weight: 1.244 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1802T-3302I/OT LDO Voltage Regulators 25,564
CM3421Y600R-10 EMI Filter Beads, Chips & Arrays 78,117
MC-306 32.7680K-A0:ROHS Crystals 7,018
31-221 RF Connectors / Coaxial Connectors 2,238
640456-2 Headers & Wire Housings 58,541
11AA02E48T-I/TT EEPROM 2,377
12065C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,102
MINISMDC050F-2 Resettable Fuses - PPTC 29,553
HHR-75AAAB5B NiMH - Nickel Metal Hydride Battery 2,292
EEE-1CA101WP Aluminum Electrolytic Capacitors - SMD 29,677
Real Time Availability
Stock:
929 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.27
50:
$2.23
100:
$2.22
500:
$2.20
$2.17
$2.14
$2.10

To add to a project, please Log In.

149274432 175300951 121024956 197847692 118733965 147914401 163172891 160185336