Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-GLS29VF0404C-WHE
Manufacturer Part #:

GLS29VF040-70-4C-WHE

Manufacturer:

Description: Flash 512K X 8 70ns
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Type: Flash
Memory Size: 4 Mbit
Architecture: Sectored
Timing Type: Asynchronous
Interface Type: Parallel
Access Time: 70 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 25 mA
Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TSOP-32
Packaging: Tray
Organization: 512 KB x 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
FM28V100-TG
F-RAM 1M (128Kx8) 2.2-3.6V F-RAM
Cypress Semiconductor
1: $25.00
TPS62152RGTT
DC/DC Switching Regulators 3-17V 1A SD Cnvrtr
Texas Instruments
1: $2.58
1758034
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
5-557315-3
Ethernet & Telecom Connectors 8/8 ROUND / SOLID 24 ...
TE Connectivity / AMP
1: $0.96
3232
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
ADS1225IRGVT
Analog to Digital Converters - ADC 24-Bit 100SPS A ...
Texas Instruments
1: $7.20
ATTINY1634R-SU
8-bit Microcontrollers - MCU 20MHz, 16KFLASH,EE SR ...
Atmel
1: $1.81
8655MH3711LF
D-Sub Backshells Metal-Straight exit C 37 way shel ...
FCI
1: $8.80
BTA12-600CWRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $1.59
S34ML04G100TFI000
Flash 4Gb 3V 25ns NAND Flash
Spansion
1: $5.42
5746881-1
D-Sub Tools & Hardware M SCREW RET HDF & PL
TE Connectivity / AMP
1: $2.18
2603
Mounting Hardware DP 250 BLK
Heyco
1: $0.13
70V05S25PF
SRAM 8K x 8 3.3v Dual- Port Ram
IDT
1: $24.69
TAJB105K050RNJ
Tantalum Capacitors - Solid SMD 50volts 1uF 10%
AVX
1: $1.35
D09S13A4GX00LF
D-Sub Standard Connectors 9P RA SOLDER FEMALE EURO ...
FCI
1: $1.88
SMM02070C1002FBP00
MELF Resistors 1watt 10Kohms 1% 50ppm
Vishay
1: $0.59
8655MH0911LF
D-Sub Backshells Metal-Straight exit E 9 way shell
FCI
1: $7.08

1492744325-9999-6false