|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
804-GLS29EE010-70WHE
Manufacturer Part #:

GLS29EE010-70-4C-WHE

Manufacturer:

Description:
EEPROM 1MB, 5V, 70ns 128Kx8 EEPROM Flash
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
GLS29EE010-70-4C-WHE Datasheet GLS29EE010-70-4C-WHE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: EEPROM
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSOP-32
Memory Size: 1 Mbit
Interface Type: Parallel
Organization: 128 k x 8
Supply Current - Max: 30 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Series: GLS29EE010
Packaging: Tray
Access Time: 70 ns
Brand: Greenliant
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 208
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 8.805792 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADXL335BCPZ-RL7 Accelerometers 1,214
66109-4 Pin & Socket Connectors 24,497
TPS61020DRCR Voltage Regulators - Switching Regulators 8,804
EEV-FK1V681Q Aluminum Electrolytic Capacitors - SMD 3,196
NCX2200GW,125 Analog Comparators 50,579
NLV32T-1R0J-PF Fixed Inductors 21,521
MPXV5050VC6T1 Board Mount Pressure Sensors 581
LM337IMP/NOPB Linear Voltage Regulators 5,074
VIPER12AS-E AC/DC Converters 1,907
207387-1 Standard Circular Connector 78
Real Time Availability
Stock:
1,432 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.78
50:
$1.75
100:
$1.74
500:
$1.73
$1.70
$1.68
$1.65

To add to a project, please Log In.

175300951 197847692 126995513 147914401 156213622