|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
804-GLS29EE010-70PHE
Manufacturer Part #:

GLS29EE010-70-4C-PHE

Manufacturer:

Description:
EEPROM 1MB, 5V, 70ns 128K x 8 Flash
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
GLS29EE010-70-4C-PHE Datasheet GLS29EE010-70-4C-PHE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
Product Category: EEPROM
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-32
Memory Size: 1 Mbit
Interface Type: Parallel
Organization: 128 k x 8
Supply Current - Max: 30 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Series: GLS29EE010
Packaging: Tube
Access Time: 70 ns
Brand: Greenliant
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 11
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 11.525 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT28C256-15PU EEPROM 1,920
CY7C199CN-15PXC SRAM 1,218
AS6C1008-55PCN SRAM 1,273
AS6C4008-55PCN SRAM 2,222
W65C02S6TPG-14 Microprocessors - MPU 374
W65C22S6TPG-14 I/O Controller Interface IC 283
SST39SF040-70-4C-PHE Flash Memory 1,305
W65C51N6TPG-14 Interface - Specialized 247
RC55LF-D-4K99-B-B Metal Film Resistors - Through Hole 1,123
MAX800LCSE+ Supervisory Circuits 296
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.97
50:
$1.94
100:
$1.93
500:
$1.91
$1.89
$1.86
$1.82

To add to a project, please Log In.

175300951 197847692 126995513 147914401 156213622