Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-GLS29EE010-70EHE
Manufacturer Part #:

GLS29EE010-70-4C-EHE

Manufacturer:

Description: EEPROM 128K X 8 70ns
Silverlight Page 279, Mouser Enhanced Catalog
PDF Page 279, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenliant
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 K x 8
Maximum Operating Current: 30 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: TSOP-32
Access Time: 70 ns
Interface Type: Parallel
Minimum Operating Temperature: 0 C
Packaging: Tray
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.17
  50: $2.07
  100: $2.00
  500: $1.97
  750: $1.91
  1,500: $1.85
  3,000: $1.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
CY8C29566-24AXI
Programmable Systems on a Chip IC MCU 32K FLASH 2K ...
Cypress Semiconductor
1: $7.77
MMSZ12T1G
Zener Diodes 12V 500mW
ON Semiconductor
1: $0.24
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
DSPIC33FJ64GS606-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.59
3749/68-100
Flat Cables ROUND 68 CONDUCTOR GRAY 30AWG SOLID
3M Electronic Solutions Division
1: $156.65
B82462G4333M
Fixed Inductors 33uH 0.85A 20% 6.3x6.3mm SMD
EPCOS
1: $1.66
51-717-001
EMI Feedthrough Filters 15A 1.4uF TURRET
Spectrum Advanced Specialty Products
1: $25.00
LTM-460
LED Mounting Hardware LED Mount Self Ret 3 or 5mm ...
Bivar
1: $0.24

000000001