|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
586-DTAP6-32
Manufacturer Part #:

DTAP6-32

Manufacturer:

Description:
Hand Tools 6/32 DRILL/TAP BIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenlee
Product Category: Hand Tools
RoHS: Not Applicable
Brand: Greenlee
Product: Drill/Tap Bit
Type: Drill/Tap Bit
Description/Function: Hole drilling, tapping and deburring/countersinking
For Use With: Designed to tap up to 10 gauge metal
Packaging: Bulk
Series: DTAP
Factory Pack Quantity: 5
Unit Weight: 1.600000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP561-F RF Amplifier 542
C4532X5R1E226M250KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,083
TQP3M9007 RF Amplifier 522
M85049/52-1-12N Circular MIL Spec Strain Reliefs & Adapters 164
B32652A7223J Film Capacitors 2,389
3053 WH005 Hook-up Wire 26
3053 RD005 Hook-up Wire 28
43025-1200 Headers & Wire Housings 6,933
ERJ-3EKF7501V Thick Film Resistors - SMD 147,952
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.88

To add to a project, please Log In.

199936611 103473579 127732640 185009833 195415359