Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
586-3816
Manufacturer Part #:

730BB-1-3/8

Manufacturer:

Description: Punches & Dies PUNCH UNIT RD 1-3/8"
Silverlight Page 2,885, Mouser Enhanced Catalog
PDF Page 2,885, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Greenlee
Product Category: Punches & Dies
RoHS: Not Applicable
Product: Punches
Type: Knockout
Size: 9.53 mm
Shape: Round
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-7500
Crimpers HAND CRIMP TOOL 18 - 24 AWG
Molex
1: $237.01
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
381LQ221M400J032
Aluminum Electrolytic Capacitors - Snap In 400Volt ...
Cornell Dubilier
1: $5.12
TVX2W330MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.10
2542B
Benchtop Oscilloscopes 100 MHz DSO 1GSa/s
B&K Precision
1: $899.00
BK/HTB-22I
Fuse Holders Panel Mount
Cooper Bussmann
1: $7.35
1172C SL005
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $32.12
83008 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $65.75
286-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.56
2GL50-73
Toggle Switches DPDT ON NONE ON
Carling Technologies
1: $7.48
PR03000201001JAC00
Metal Film Resistors - Through Hole 3watts 1Kohms ...
Vishay/BC Components
1: $0.46
LC134 BK088
Cable Ties LACING CORD 501 YDS BLACK
Alpha Wire
1: $57.29
NMJ2HF-S
Phone Connectors 2C MONO OPEN CRKT
Neutrik
1: $0.62
RSO-1212SZ
DC/DC Converters CONV DC/DC 1W 4.5-18VIN 12VOUT
RECOM Power
1: $20.38
18750
Hearing & Vision Aids 0.5X OBJECTIVE LENS
Luxo Corporation
1: $150.00
MS54
Wire Stripping & Cutting Tools Xcelite 4" Cutter O ...
Apex Tool Group (Formerly Cooper Tools)
1: $16.80
294-5.1M-RC
Carbon Film Resistors - Through Hole 5.1Mohms 5%
Xicon
1: $0.30
PR03000202203JAC00
Metal Film Resistors - Through Hole 3watts 220Kohm ...
Vishay/BC Components
1: $0.46
PR03000208202JAC00
Metal Film Resistors - Through Hole 3watts 82Kohms ...
Vishay/BC Components
1: $0.46
AC-420
Enclosures, Boxes, & Cases CHASSIS 13x17x3
Bud Industries
1: $42.60

195415359 185009833 1999366115-1091-22false