Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
586-3831
Manufacturer Part #:

60016

Manufacturer:

Description: Punches & Dies PUNCH UNIT SQ 1"
Silverlight Page 2,885, Mouser Enhanced Catalog
PDF Page 2,885, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Greenlee
Product Category: Punches & Dies
RoHS: Not Applicable
Product: Punches
Type: Knockout
Size: 25.4 mm
Shape: Square
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $399.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
2143-0
Test Plugs & Test Jacks DBL MINI BAN J. BLK
Pomona Electronics
1: $4.43
RMCV190313BK1
Racks & Rack Cabinets 3.5 x 17 x 13 VENTED Rack Mo ...
Hammond Manufacturing
1: $109.70
229
Punches & Dies PUNCH UNIT D-SUB 9P
Greenlee
1: $735.70
RS232
Punches & Dies PUNCH UNIT D-SUB 25P
Greenlee
1: $735.70
231
Punches & Dies PUNCH UNIT D-SUB 15P
Greenlee
1: $735.70
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
38770-0116
Barrier Terminal Blocks .375 LOW PROFILE 16P screw ...
Molex
1: $6.77
559-3001-007F
LED Panel Mount Indicators RED/GREEN DIFF 14in WIR ...
Dialight
1: $2.22
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
A165L-AGA-24D-2
Pushbutton Switches DPDT ALT SQ 24V GREN IP65 LED ...
Omron Industrial
1: $26.73
PWR4412-2SDR0100F
Current Sense Resistors - Through Hole 0.01ohm 5wa ...
Bourns
1: $1.48
38002-0159
Terminal Block Tools & Accessories SOLDER TERM .37 ...
Molex
1: $0.15
370-271-2-RC
Resistor Kits Metal Film Res Kit 1.1k-100kOhm 1/4W ...
Unspecified
1: $29.95
370-271-1-RC
Resistor Kits Metal Film Res Kit 4.02-1kOhm 1/4W, ...
Unspecified
1: $29.95
370-271-3-RC
Resistor Kits Metal Film Res Kit 110k-1MOhm 1/4W, ...
Unspecified
1: $29.95
0218001.HXP
Fuses 250V 1A Time Lag (Slo-Blo)
Littelfuse
1: $0.93

199936611 195415359 1850098335-1091-35false