|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-96BB2-056-F
Manufacturer Part #:

96BB2-056-F

Manufacturer:

Description:
Input Devices Keypad 4x4 White phone Legend/Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Conductive rubber keypad
Brand: Grayhill
Current Rating: 5 mA
Voltage Rating: 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232EIN RS-232 Interface IC 1,584
4816-3004-CP IC & Component Sockets 5,738
B3F-1022 Tactile Switches 3,956
MIC29302WT LDO Voltage Regulators 834
NHD-0420D3Z-FL-GBW-V3 LCD Character Display Modules & Accessories 42
SR205E104MAR Multilayer Ceramic Capacitors MLCC - Leaded 19,566
NHD-0420H1Z-FSW-GBW LCD Character Display Modules & Accessories 18
08-006-173 Jumper Wires 6
Real Time Availability
Stock:
106 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.92
10:
$18.50
25:
$17.32
50:
$16.13
100:
$14.23
250:
$13.28
500:
$13.00

To add to a project, please Log In.

189371948 165583196