|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-96BB2-006-F
Manufacturer Part #:

96BB2-006-F

Manufacturer:

Description:
Input Devices Keypad 4x4 Black phone Legend/White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Conductive rubber keypad
Brand: Grayhill
Current Rating: 5 mA
Packaging: Bulk
Voltage Rating: 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,372
DV164131 In-Circuit Debuggers 143
G5V-2-DC24 Low Signal Relays - PCB 8,837
01220088Z Fuse Clips 8,007
2N3019 Bipolar Transistors - BJT 1,093
2N4033 Bipolar Transistors - BJT 1,715
3006P-1-503LF Trimmer Resistors - Through Hole 1,774
MF1/4DC3011F Metal Film Resistors - Through Hole 908
RN55D2372FB14 Metal Film Resistors - Through Hole 974
Real Time Availability
Stock:
236 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.92
10:
$18.50
25:
$17.32
50:
$16.13
100:
$14.23
250:
$13.28
500:
$13.00

To add to a project, please Log In.

165583196 189371948